This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMF55909K00BHR6

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CMF55909K00BHR6
JLCPCB Part #
C3388831
Package
Plugin,D2.3xL6.1mm
Description
-55℃~+175℃ 500mW 909kΩ Metal Film Resistor ±0.1% ±50ppm/℃ Plugin,D2.3xL6.1mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3188
200+ $0.1235
500+ $0.1191
1000+ $0.1169
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons