
* Images are for reference only
CMF50510K00GKR6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF50510K00GKR6
- JLCPCB Part #
- C1807105
- Package
- Plugin,D1.6xL3.8mm
- Description
- -55℃~+175℃ 250mW 510kΩ Metal Film Resistor ±100ppm/℃ ±2% 插件,D1.6xL3.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9296
200+
$0.3597
500+
$0.3468
1000+
$0.3420
Welcome back, may I help you?