
* Images are for reference only
CMF20470K00GKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF20470K00GKEA
- JLCPCB Part #
- C7108520
- Package
- Plugin,D3.7xL9.5mm
- Description
- -55℃~+175℃ 1W 470kΩ Metal Film Resistors ±100ppm/℃ ±2% 插件,D3.7xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4287
200+
$0.1711
500+
$0.1654
1000+
$0.1626
Welcome back, may I help you?