
* Images are for reference only
CMF202K0000JKR6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF202K0000JKR6
- JLCPCB Part #
- C1777167
- Package
- Plugin,D3.7xL9.5mm
- Description
- -55℃~+175℃ 1W 2kΩ Metal Film Resistor ±100ppm/℃ ±5% 插件,D3.7xL9.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1970
1000+
$0.0763
2000+
$0.0736
5000+
$0.0723
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?