
* Images are for reference only
CHP2512K50R0FBT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CHP2512K50R0FBT
- JLCPCB Part #
- C4330391
- Package
- 2512
- Description
- 50Ω ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1979
200+
$3.5607
500+
$3.4354
1000+
$3.3728
Welcome back, may I help you?