
* Images are for reference only
CHP2010K3302GBT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CHP2010K3302GBT
- JLCPCB Part #
- C4201525
- Package
- 2010
- Description
- -55℃~+155℃ 1W 33kΩ Thick Film Resistor ±100ppm/℃ ±2% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5757
200+
$2.5446
500+
$2.4563
1000+
$2.4113
Related Products
Welcome back, may I help you?