
* Images are for reference only
CHP2010K10R0FNTA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CHP2010K10R0FNTA
- JLCPCB Part #
- C4161467
- Package
- 2010
- Description
- -55℃~+155℃ 10Ω 1W Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1456
200+
$2.7661
500+
$2.6682
1000+
$2.6200
Welcome back, may I help you?