
* Images are for reference only
CHP0805L3301JNT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CHP0805L3301JNT
- JLCPCB Part #
- C4089348
- Package
- 0805
- Description
- -55℃~+155℃ 200mW 3.3kΩ Thick Film Resistor ±200ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4553
200+
$1.7250
500+
$1.6639
1000+
$1.6334
Welcome back, may I help you?