This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CHA0402-100RGFTD

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CHA0402-100RGFTD
JLCPCB Part #
C43930125
Package
0402
Description
-55℃~+155℃ 100Ω 300mW 37V Thin Film Resistor ±100ppm/℃ ±2% 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $3.5973
10+ $3.5186
30+ $3.4672
100+ $3.4141
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons