
* Images are for reference only
CA5100R5000JR05
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA5100R5000JR05
- JLCPCB Part #
- C1823157
- Package
- Plugin,D4.3xL28.6mm
- Description
- -65℃~+275℃ 500mΩ 5W Wirewound Resistor ±5% ±600ppm/℃ 插件,D4.3xL28.6mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7998
200+
$0.6968
500+
$0.6728
1000+
$0.6599
Welcome back, may I help you?