
* Images are for reference only
CA5100120R0JE70
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA5100120R0JE70
- JLCPCB Part #
- C3385346
- Package
- Plugin,D4.3xL28.6mm
- Description
- -65℃~+275℃ 120Ω 5W Wirewound Resistor ±300ppm/℃ ±5% 插件,D4.3xL28.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4202
200+
$0.1626
500+
$0.1569
1000+
$0.1542
Welcome back, may I help you?