
* Images are for reference only
CA5055680R0KR05
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA5055680R0KR05
- JLCPCB Part #
- C1822920
- Package
- Plugin,D4.3xL17.2mm
- Description
- -65℃~+275℃ 2.75W 680Ω Wirewound Resistor ±10% ±300ppm/℃ 插件,D4.3xL17.2mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7676
250+
$0.6839
500+
$0.6599
1000+
$0.6486
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?