This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CA408082R00JS73

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CA408082R00JS73
JLCPCB Part #
C3437673
Package
Plugin,D3.6xL22.7mm
Description
-65℃~+275℃ 3.2W 82Ω Wirewound Resistor ±300ppm/℃ ±5% 插件,D3.6xL22.7mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6663
200+ $0.2585
500+ $0.2489
1000+ $0.2457
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons