
* Images are for reference only
CA4060160R0JR36
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA4060160R0JR36
- JLCPCB Part #
- C3448170
- Package
- Plugin,D3.6xL17.6mm
- Description
- -65℃~+275℃ 160Ω 2.4W Wirewound Resistor ±300ppm/℃ ±5% 插件,D3.6xL17.6mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7210
200+
$0.6663
500+
$0.6438
1000+
$0.6310
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?