
* Images are for reference only
CA000222R00JS70
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA000222R00JS70
- JLCPCB Part #
- C3563768
- Package
- Plugin,D4.3xL16mm
- Description
- -65℃~+275℃ 22Ω 2W Wirewound Resistor ±300ppm/℃ ±5% 插件,D4.3xL16mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4118
200+
$0.1593
500+
$0.1537
1000+
$0.1510
Welcome back, may I help you?