
* Images are for reference only
CA000218R00JR18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA000218R00JR18
- JLCPCB Part #
- C3485413
- Package
- Plugin,D4.3xL16mm
- Description
- -65℃~+275℃ 18Ω 2W Wirewound Resistor ±300ppm/℃ ±5% 插件,D4.3xL16mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0285
200+
$0.3989
500+
$0.3843
1000+
$0.3779
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?