This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CA0001R1100JS70

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CA0001R1100JS70
JLCPCB Part #
C1794128
Package
Plugin,D4.3xL11.7mm
Description
-65℃~+275℃ 110mΩ 1W Wirewound Resistor ±5% ±600ppm/℃ 插件,D4.3xL11.7mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3971
200+ $0.1537
500+ $0.1482
1000+ $0.1457
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons