
* Images are for reference only
CA00011K000KB14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA00011K000KB14
- JLCPCB Part #
- C3411055
- Package
- Plugin,D4.3xL11.7mm
- Description
- -65℃~+275℃ 1W 1kΩ Wirewound Resistor ±10% ±300ppm/℃ 插件,D4.3xL11.7mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6384
200+
$2.9571
500+
$2.8528
1000+
$2.8014
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?