
* Images are for reference only
BZX884B5V6L-HG3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX884B5V6L-HG3-08
- JLCPCB Part #
- C3735624
- Package
- DFN1006-2A
- Description
- 1 Independent 1uA@2V 300mW 400Ω 40Ω 5.49V~5.71V 5.6V ±2% DFN1006-2A Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0985
50+
$0.0757
150+
$0.0642
500+
$0.0557
Related Products
Welcome back, may I help you?