This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX85B30-TAP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZX85B30-TAP
JLCPCB Part #
C6133202
Package
DO-204AL(DO-41)
Description
-55℃~+175℃ 1 Independent 1.3W 29.4V~30.6V 30V 30Ω 30Ω 500nA@22V ±2% DO-204AL(DO-41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1238
200+ $0.0493
500+ $0.0477
1000+ $0.0469
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons