This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX85B11-TAP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZX85B11-TAP
JLCPCB Part #
C5604255
Package
DO-204AL(DO-41)
Description
1 Independent 1.3W 10.8V~11.2V 11V 500nA@8.2V 8Ω 8Ω DO-204AL(DO-41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 25000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1234
200+ $0.0492
500+ $0.0476
1000+ $0.0468
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons