This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BZX84C15-HE3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZX84C15-HE3-08
JLCPCB Part #
C3733134
Package
SOT-23
Description
-55℃~+150℃ 1 Independent 14.25V~15.6V 15V 200Ω 300mW 30Ω 50nA@10.5V SOT-23 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 567

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0161
200+ $0.0158
600+ $0.0156
3000+ $0.0154

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons