
* Images are for reference only
BZX84C10-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX84C10-HE3-08
- JLCPCB Part #
- C3728892
- Package
- SOT-23
- Description
- 1 Independent 10V 150Ω 200nA@7V 20Ω 300mW 9.5V~10.5V SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0577
50+
$0.0566
150+
$0.0559
500+
$0.0551
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?