This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX84B43-HE3_A-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZX84B43-HE3_A-08
JLCPCB Part #
C20566767
Package
SOT-23(TO-236)
Description
-55℃~+150℃ 1 Independent 150Ω 375Ω 42.14V~43.86V 43V 500mW 50nA ±2% SOT-23(TO-236) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 84

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1071
200+ $0.0428
500+ $0.0413
1000+ $0.0407
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons