
* Images are for reference only
BZX84B27-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX84B27-E3-08
- JLCPCB Part #
- C3765399
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 26.46V~27.54V 27V 300mW 300Ω 50nA@18.9V 80Ω ±2% SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 700
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
200+
$0.0133
500+
$0.0128
1000+
$0.0126
Related Products
Welcome back, may I help you?