
* Images are for reference only
BZX584C7V5-HG3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX584C7V5-HG3-08
- JLCPCB Part #
- C3736516
- Package
- SOD-523
- Description
- 1 Independent 1uA@5V 200mW 30Ω 6Ω 7.5V 7V~7.9V ±5% SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 141
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0638
200+
$0.0248
500+
$0.0239
1000+
$0.0235
Related Products
Welcome back, may I help you?