
* Images are for reference only
BZX584C3V6-HG3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX584C3V6-HG3-08
- JLCPCB Part #
- C3765314
- Package
- SOD-523
- Description
- 1 Independent 200mW 3.4V~3.8V 3.6V 375Ω 5uA@1V 85Ω ±5% SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 565
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 557
In-stock Item Pricing
Qty Unit Price
1+
$0.3303
50+
$0.2611
150+
$0.2315
500+
$0.1946
2500+
$0.1781
5000+
$0.1682
Related Products
Welcome back, may I help you?