
* Images are for reference only
BZX584C3V3-G3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX584C3V3-G3-08
- JLCPCB Part #
- C3734053
- Package
- SOD-523
- Description
- 1 Independent 3.1V~3.5V 3.3V 350Ω 5uA@1V 85Ω SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7779
10+
$0.6523
30+
$0.5879
100+
$0.5267
500+
$0.4880
1000+
$0.4687
Related Products
Welcome back, may I help you?