
* Images are for reference only
BZX584C10-HG3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX584C10-HG3-08
- JLCPCB Part #
- C5334426
- Package
- DO-219AB
- Description
- 10V 200mW 200nA@7V 50Ω 8Ω 9.4V~10.6V Independent DO-219AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.4501
10+
$0.3582
30+
$0.3194
100+
$0.2694
500+
$0.2485
1000+
$0.2356
Related Products
Welcome back, may I help you?