This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX55F27-TR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZX55F27-TR
JLCPCB Part #
C22185877
Package
-
Description
1 Independent 100nA 220Ω 27V 500mW 80Ω ±3% - Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 147

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0611
2000+ $0.0245
5000+ $0.0237
10000+ $0.0232

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons