
* Images are for reference only
BZX55A9V1-TAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX55A9V1-TAP
- JLCPCB Part #
- C22257583
- Package
- -
- Description
- 1 Independent 100nA@6.8V 10Ω 500mW 50Ω 8.5V~9.6V 9.1V ±1% - Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1638
1000+
$0.0654
2500+
$0.0632
5000+
$0.0622
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?