
* Images are for reference only
BZX384C5V6-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX384C5V6-HE3-08
- JLCPCB Part #
- C6133059
- Package
- SOD-323
- Description
- 1 Independent 1uA@2V 200mW 40Ω 5.2V~6V 5.6V 80Ω ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1203
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1156
In-stock Item Pricing
Qty Unit Price
1+
$0.1062
50+
$0.0850
150+
$0.0744
500+
$0.0664
3000+
$0.0601
6000+
$0.0569
Related Products
Welcome back, may I help you?