
* Images are for reference only
BZX384C3V3-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX384C3V3-HE3-08
- JLCPCB Part #
- C5241886
- Package
- SOD-323
- Description
- 1 Independent 200mW 3.1V~3.5V 3.3V 350Ω 5uA@1V 95Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0888
50+
$0.0729
150+
$0.0651
500+
$0.0591
3000+
$0.0524
6000+
$0.0500
Related Products
Welcome back, may I help you?