This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX384C3V3-G3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZX384C3V3-G3-08
JLCPCB Part #
C6522812
Package
SOD-323
Description
-55℃~+150℃ 1 Independent 200mW 3.1V~3.5V 3.3V 350Ω 5uA@1V 95Ω ±5% SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 113

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0795
200+ $0.0318
500+ $0.0307
1000+ $0.0302

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons