
* Images are for reference only
BZX384C12-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX384C12-E3-08
- JLCPCB Part #
- C917475
- Package
- SOD-323
- Description
- 1 Independent 100nA@8V 10Ω 11.4V~12.7V 12V 200mW 50Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 182
In-stock Item Pricing
Qty Unit Price
1+
$0.0683
100+
$0.0551
300+
$0.0485
1000+
$0.0436
5000+
$0.0397
15000+
$0.0378
Related Products
Welcome back, may I help you?