This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX384C10-HE3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZX384C10-HE3-18
JLCPCB Part #
C5605449
Package
SOD-323
Description
1 Independent 10V 200mW 200nA@7V 20Ω 50Ω 9.4V~10.6V ±5% SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 129

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0697
200+ $0.0278
500+ $0.0269
1000+ $0.0264

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons