
* Images are for reference only
BZX384B33-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX384B33-E3-08
- JLCPCB Part #
- C6522763
- Package
- SOD-323
- Description
- 1 Independent 200mW 32.3V~33.7V 33V 50nA@23.1V 75Ω 80Ω ±2% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0742
200+
$0.0296
500+
$0.0286
1000+
$0.0282
Related Products
Welcome back, may I help you?