This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX384B13-HE3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZX384B13-HE3-18
JLCPCB Part #
C6474657
Package
SOD-323
Description
-55℃~+150℃ 1 Independent 100nA@8V 12.7V~13.3V 13V 200mW 30Ω 50Ω ±2% SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 116

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0774
200+ $0.0309
500+ $0.0299
1000+ $0.0294

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons