This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZW04-8V5-E3/54

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZW04-8V5-E3/54
JLCPCB Part #
C3713216
Package
DO-204AL(DO-41)
Description
-55℃~+175℃ 10uA 14.5V 27.6A 400W 8.55V 9.5V TVS Unidirectional DO-204AL(DO-41) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 5500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1839
200+ $0.0712
500+ $0.0688
1000+ $0.0675
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons