
* Images are for reference only
BZT55B22-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZT55B22-GS18
- JLCPCB Part #
- C5566230
- Package
- QuadroMELF(SOD-80)
- Description
- 1 Independent 100nA@16V 21.55V~22.45V 220Ω 22V 500mW 55Ω QuadroMELF(SOD-80) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0886
200+
$0.0355
500+
$0.0342
1000+
$0.0337
Related Products
Welcome back, may I help you?