
* Images are for reference only
BZT52C4V3-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZT52C4V3-HE3-08
- JLCPCB Part #
- C5566198
- Package
- SOD-123
- Description
- 1 Independent 1uA 4.09V~4.52V 4.3V 500mW 500Ω 95Ω ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0779
2000+
$0.0311
5000+
$0.0301
10000+
$0.0296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?