
* Images are for reference only
BZT52C24-G3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZT52C24-G3-18
- JLCPCB Part #
- C6474457
- Package
- SOD-123
- Description
- 100nA@18V 24V 410mW 70Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0838
200+
$0.0335
500+
$0.0323
1000+
$0.0317
Related Products
Welcome back, may I help you?