
* Images are for reference only
BZT52B75-G3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZT52B75-G3-18
- JLCPCB Part #
- C5583344
- Package
- SOD-123
- Description
- 1 Independent 100nA@56V 250Ω 410mW 500Ω 73.5V~76.5V 75V ±2% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0993
200+
$0.0396
500+
$0.0383
1000+
$0.0376
Related Products
Welcome back, may I help you?