
* Images are for reference only
BZT52B15-HE3_A-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZT52B15-HE3_A-08
- JLCPCB Part #
- C20564517
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 100nA@11V 110Ω 14.7V~15.3V 15V 30Ω 500mW ±2% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1200
200+
$0.0479
500+
$0.0463
1000+
$0.0455
Related Products
Welcome back, may I help you?