
* Images are for reference only
BZT03C22-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZT03C22-TR
- JLCPCB Part #
- C3699219
- Package
- SOD-57
- Description
- 1 18V 1uA 20.8V 31V 600W 9.7A TVS SOD-57 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 25000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3423
200+
$0.1325
500+
$0.1279
1000+
$0.1255
Related Products
Welcome back, may I help you?