
* Images are for reference only
BZM55C9V1-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZM55C9V1-TR
- JLCPCB Part #
- C3740764
- Package
- SOD-80
- Description
- 1 Independent 100nA@6.8V 10Ω 500mW 50Ω 8.5V~9.6V 9.1V SOD-80 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 614
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
200+
$0.0151
500+
$0.0146
1000+
$0.0143
Related Products
Welcome back, may I help you?