
* Images are for reference only
BZM55C3V3-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZM55C3V3-TR
- JLCPCB Part #
- C5342964
- Package
- SOD-323
- Description
- 2uA 3.1V~3.5V 3.3V 500mW 600Ω 90Ω Independent SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0581
100+
$0.0464
300+
$0.0406
2500+
$0.0363
5000+
$0.0327
10000+
$0.0310
Related Products
Welcome back, may I help you?