This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZM55C22-TR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZM55C22-TR
JLCPCB Part #
C3730361
Package
SOD-80
Description
1 Independent 100nA@16V 20.8V~23.3V 220Ω 22V 500mW 55Ω SOD-80 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 614

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0389
200+ $0.0151
500+ $0.0146
1000+ $0.0143

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons