This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZM55C15-TR3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZM55C15-TR3
JLCPCB Part #
C6522542
Package
SMD
Description
1 Independent 100nA@11V 110Ω 110Ω 13.8V~15.6V 15V 500mW SMD Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 119

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0754
200+ $0.0302
500+ $0.0292
1000+ $0.0286
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons