
* Images are for reference only
BZM55B3V3-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZM55B3V3-TR
- JLCPCB Part #
- C3736325
- Package
- SOD-80
- Description
- 1 Independent 2uA@1V 3.24V~3.36V 3.3V 500mW 600Ω 90Ω SOD-80 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 197
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0456
200+
$0.0178
500+
$0.0171
1000+
$0.0168
Related Products
Welcome back, may I help you?